
110171-HMC457QS16G | |
|---|---|
DigiKey Part Number | 110171-HMC457QS16G-ND |
Manufacturer | |
Manufacturer Product Number | 110171-HMC457QS16G |
Description | EVAL BOARD HMC457QS16G PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC457QS16G - Amplifier 2.1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2.1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC457QS16G | |
Note | - | |
RF Type | - | |
RF Frequency | 2.1GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,88000 € | 477,88 € |
| Unit Price without VAT: | 477,88000 € |
|---|---|
| Unit Price with VAT: | 559,11960 € |


