3.5 mm Board Level Jacks

Switchcraft offers a wide variety of 3.5 mm PCB mount jacks for any application

Image of Switchcraft 's 3.5 mm Board Level JacksSwitchcraft ‎3.5 mm PCB mount jacks feature a high-quality, durable design in an extremely small, cost-effective package. Additions to the ‎product line include several right-angle surface mount sizes and schematics. They are available in a 4-conductor version for use with ‎TRRS plugs. Both surface mount and through-hole PC mount options are available. Multiple variations featuring a shunt switch with ‎a variety of schematics offer designers flexibility. These jacks are suitable for professional audio applications‎.

Features
  • TRS or TRRS jacks available
  • Optional shunt switch with a variety of circuit variations
  • Compact footprint
  • Surface mount and through-hole options
  • Compatible with standard 3.5 mm plugs
  • Switchcraft quality
Applications
  • OEM Electronics
  • Audio devices
  • IIoT/data acquisition
  • Communications
  • Lighting
  • Robotics
  • Safety and security
  • Battery charging
  • Medical devices

Surface Mount 3.5 mm Stereo Jacks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
3.5MM SURFACE MOUNT JACK, STEREO35RASMT4BHWNTRX3.5MM SURFACE MOUNT JACK, STEREO1513 - Immediate$2.21View Details
3.5MM SURFACE MOUNT JACK, STEREO35RASMT2BHWNTRX3.5MM SURFACE MOUNT JACK, STEREO1578 - Immediate$2.10View Details
3.5MM SURFACE MOUNT JACK, STEREO35RASMT2BHSNTRX3.5MM SURFACE MOUNT JACK, STEREO1290 - Immediate$1.63View Details
3.5MM SURFACE MOUNT JACK, STEREO35RASMT3BHSNTRX3.5MM SURFACE MOUNT JACK, STEREO3553 - Immediate$1.90View Details
3.5MM SURFACE MOUNT JACK, STEREO35RASMT3BHWNTRX3.5MM SURFACE MOUNT JACK, STEREO1584 - Immediate$2.21View Details
CONN JACK STEREO 3.5MM SMD R/A35RASMT2BHNTRXCONN JACK STEREO 3.5MM SMD R/A5650 - Immediate$1.75View Details

3.5 mm 4-Conductor TRRS Jacks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
3.5MM SMT JACK, NARROW BODY, TRR35RASMT7CHNTRX3.5MM SMT JACK, NARROW BODY, TRR1976 - Immediate$2.21View Details
3.5MM SMT JACK, NARROW BODY, TRR35RASMT8CHNTRX3.5MM SMT JACK, NARROW BODY, TRR1952 - Immediate$2.21View Details
3.5MM SMT JACK, NARROW BODY, TRR35RASMT5CHNTRX3.5MM SMT JACK, NARROW BODY, TRR1343 - Immediate$2.10View Details
3.5MM SMT JACK, NARROW BODY, TRR35RASMT6CHNTRX3.5MM SMT JACK, NARROW BODY, TRR835 - Immediate$2.18View Details
3.5MM RAPC JACK, WIDE BODY, TRRS35RAPC6CHWNSN3.5MM RAPC JACK, WIDE BODY, TRRS1081 - Immediate$2.18View Details
3.5MM RAPC JACK, WIDE BODY, TRRS35RAPC5CHWNSN3.5MM RAPC JACK, WIDE BODY, TRRS944 - Immediate$2.10View Details
Published: 2023-01-13