
35RASMT8CHNTRX | |
|---|---|
DigiKey Part Number | 137-35RASMT8CHNTRXTR-ND - Tape & Reel (TR) 137-35RASMT8CHNTRXCT-ND - Cut Tape (CT) 137-35RASMT8CHNTRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT8CHNTRX |
Description | 3.5MM SMT JACK, NARROW BODY, TRR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 6 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,88200 € | 18,82 € |
| 25 | 1,76400 € | 44,10 € |
| 50 | 1,67940 € | 83,97 € |
| 100 | 1,59920 € | 159,92 € |
| 250 | 1,49904 € | 374,76 € |
| 500 | 1,42746 € | 713,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35935 € | 1.359,35 € |
| 2.000 | 1,29451 € | 2.589,02 € |
| 3.000 | 1,25803 € | 3.774,09 € |
| 5.000 | 1,21355 € | 6.067,75 € |
| 7.000 | 1,18511 € | 8.295,77 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,58570 € |


