



35RASMT2BHNTRX | |
|---|---|
DigiKey Part Number | SC1489-2-ND - Tape & Reel (TR) SC1489-1-ND - Cut Tape (CT) SC1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT2BHNTRX |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RASMT2BHNTRX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 250VAC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,38760 € | 34,69 € |
| 50 | 1,32140 € | 66,07 € |
| 100 | 1,25810 € | 125,81 € |
| 250 | 1,17932 € | 294,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,09666 € | 767,66 € |
| 1.400 | 1,04433 € | 1.462,06 € |
| 2.100 | 1,01490 € | 2.131,29 € |
| 3.500 | 0,97900 € | 3.426,50 € |
| 4.900 | 0,95605 € | 4.684,64 € |
| 7.000 | 0,93232 € | 6.526,24 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,04750 € |











