
35RASMT2BHSNTRX | |
|---|---|
DigiKey Part Number | 137-35RASMT2BHSNTRXTR-ND - Tape & Reel (TR) 137-35RASMT2BHSNTRXCT-ND - Cut Tape (CT) 137-35RASMT2BHSNTRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT2BHSNTRX |
Description | 3.5MM SURFACE MOUNT JACK, STEREO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,27640 € | 31,91 € |
| 50 | 1,21500 € | 60,75 € |
| 100 | 1,15710 € | 115,71 € |
| 250 | 1,08456 € | 271,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98346 € | 983,46 € |
| 2.000 | 0,93654 € | 1.873,08 € |
| 3.000 | 0,91014 € | 2.730,42 € |
| 5.000 | 0,87795 € | 4.389,75 € |
| 7.000 | 0,85737 € | 6.001,59 € |
| 10.000 | 0,83609 € | 8.360,90 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,88370 € |



