TX Series Thermistors
Ohmite's thermistors have high mechanical strength and reliability due to thermistor film and glass-coated structure on alumina substrate
Ohmite's TX series is avaiable in three sizes: 0402,0603, and 0805. The B-constant of the TX series is taken at +25°C to +85°C with values ranging from 2,750 K to 4,700 K. AEC-Q200 compliance makes this thermistor series suitable for automotive applications.
- High mechanical strength and reliability due to thermistor film and glass-coated structure on alumina substrate
- Thickness does not change on any resistance value
- High solderability and heat resistance due to triple structure electrodes
- AEC-Q200 compliance
- UL1434 can be available in some parts
- Some parts can resist in operating temperature range up to 150°C
TX series Thermistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TX06F104F4100ER | THERMISTOR 0603 100K/4100 | 19283 - Immediate | $0.09 | View Details |
![]() | ![]() | TX08F103F3435ER | THERMISTOR 0805 10K/3435 | 21930 - Immediate | $0.11 | View Details |
![]() | ![]() | TX04F103F3380ER | THERMISTOR 0402 10K/3380 | 2957 - Immediate | $0.09 | View Details |
![]() | ![]() | TX06F473H4500ER | THERMISTOR 0603 47K/4500 | 13412 - Immediate | $0.09 | View Details |
![]() | ![]() | TX04G104F4100ER | THERMISTOR 0402 100K/4100 | 16755 - Immediate | $0.09 | View Details |
![]() | ![]() | TX04G303G3950ER | THERMISTOR 0402 30K/3950 | 1600 - Immediate | $0.08 | View Details |
![]() | ![]() | TX04F103F3435ER | THERMISTOR 0402 10K/3435 | 14825 - Immediate | $0.09 | View Details |
![]() | ![]() | TX06F104F4390ER | THERMISTOR 0603 100K/4390 | 2498 - Immediate | $0.09 | View Details |
![]() | ![]() | TX06H302F3990ER | THERMISTOR 0603 3K/3990 | 0 - Immediate | $0.09 | View Details |
![]() | ![]() | TX06F103F3435ER | THERMISTOR 0603 10K/3435 | 0 - Immediate | $0.09 | View Details |
![]() | ![]() | TX08J472H3480ER | THERMISTOR 0805 4K7/3480 | 3787 - Immediate | $0.11 | View Details |