
TX06F104F4390ER | |
|---|---|
DigiKey Part Number | 273-TX06F104F4390ERTR-ND - Tape & Reel (TR) 273-TX06F104F4390ERCT-ND - Cut Tape (CT) 273-TX06F104F4390ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX06F104F4390ER |
Description | THERMISTOR 0603 100K/4390 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4390K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05790 € | 5,79 € |
| 500 | 0,05106 € | 25,53 € |
| 1.000 | 0,04849 € | 48,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04337 € | 216,85 € |
| 10.000 | 0,04147 € | 414,70 € |
| 15.000 | 0,04044 € | 606,60 € |
| 25.000 | 0,03920 € | 980,00 € |
| 35.000 | 0,03844 € | 1.345,40 € |
| 50.000 | 0,03766 € | 1.883,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

