
TX04F103F3435ER | |
|---|---|
DigiKey Part Number | 273-TX04F103F3435ERTR-ND - Tape & Reel (TR) 273-TX04F103F3435ERCT-ND - Cut Tape (CT) 273-TX04F103F3435ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX04F103F3435ER |
Description | THERMISTOR 0402 10K/3435 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 110 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04600 € | 4,60 € |
| 500 | 0,04044 € | 20,22 € |
| 1.000 | 0,03837 € | 38,37 € |
| 5.000 | 0,03423 € | 171,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03269 € | 326,90 € |
| 20.000 | 0,03128 € | 625,60 € |
| 30.000 | 0,03051 € | 915,30 € |
| 50.000 | 0,02959 € | 1.479,50 € |
| 70.000 | 0,02902 € | 2.031,40 € |
| 100.000 | 0,02844 € | 2.844,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |



