
TX08F103F3435ER | |
|---|---|
DigiKey Part Number | 273-TX08F103F3435ERTR-ND - Tape & Reel (TR) 273-TX08F103F3435ERCT-ND - Cut Tape (CT) 273-TX08F103F3435ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX08F103F3435ER |
Description | THERMISTOR 0805 10K/3435 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 130 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,07030 € | 7,03 € |
| 500 | 0,06204 € | 31,02 € |
| 1.000 | 0,05900 € | 59,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05290 € | 264,50 € |
| 10.000 | 0,05064 € | 506,40 € |
| 15.000 | 0,04941 € | 741,15 € |
| 25.000 | 0,04794 € | 1.198,50 € |
| 35.000 | 0,04702 € | 1.645,70 € |
| 50.000 | 0,04609 € | 2.304,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |





