TVS Diodes

Results: 101.006
Stocking Options
Environmental Options
Media
Exclude
101.006Results

Showing
of 101.006
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
NSR0140P2T5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
231.875
In Stock
This product has a maximum purchase limit
1 : 0,09000 €
Cut Tape (CT)
8.000 : 0,02446 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
54.130
In Stock
1 : 0,09000 €
Cut Tape (CT)
4.500 : 0,03098 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4.1V
11.5V
87A (8/20µs)
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
22.312
In Stock
1 : 0,10000 €
Cut Tape (CT)
10.000 : 0,01549 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
5.8V
-
-
-
No
General Purpose
32pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
0201 (0603 Metric)
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
203.408
In Stock
1 : 0,11000 €
Cut Tape (CT)
15.000 : 0,02731 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
92.196
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,07880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.8V
6.45V
10.5V
58.1A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SPHV24-01ETG-C
TVS DIODE 36VWM 65VC SOD882
Littelfuse Inc.
69.668
In Stock
1 : 0,11000 €
Cut Tape (CT)
10.000 : 0,07591 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
40V
65V
2A (8/20µs)
200W
No
-
13pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
X1-DFN
TVS DIODE 5.5VWM X1DFN10062
Diodes Incorporated
4.250
In Stock
1 : 0,11000 €
Cut Tape (CT)
10.000 : 0,02496 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
12.5V
30A (8/20µs)
375W
No
General Purpose
85pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
S1MSWFN-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
281.909
In Stock
1 : 0,12000 €
Cut Tape (CT)
10.000 : 0,03045 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
12V
9A (8/20µs)
108W
No
General Purpose
54pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
X1-DFN
TVS DIODE 5.5VWM 13VC X1DFN10062
Diodes Incorporated
210.815
In Stock
1 : 0,12000 €
Cut Tape (CT)
10.000 : 0,03070 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V
4A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD-123F
TVS DIODE 5VWM 9.2VC SOD123FL
Littelfuse Inc.
157.815
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,11526 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
SPHV24-01ETG-C
TVS DIODE 5VWM 14.7VC SOD882
Littelfuse Inc.
61.701
In Stock
1 : 0,12000 €
Cut Tape (CT)
10.000 : 0,09530 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
7V
14.7V (Typ)
2A (8/20µs)
-
No
HDMI
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
PESD4USB5B-TBRX
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
54.440
In Stock
1 : 0,12000 €
Cut Tape (CT)
5.000 : 0,04440 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
X1-DFN
TVS DIODE 5VWM 7.2V X1DFN10062
Diodes Incorporated
6.891
In Stock
1 : 0,12000 €
Cut Tape (CT)
10.000 : 0,03012 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
CERCAP
TVS DIODE 6.5VWM 15.5VC 0402
KYOCERA AVX
132.104
In Stock
1 : 0,13000 €
Cut Tape (CT)
10.000 : 0,03320 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6.5V
7V
15.5V
3A (8/20µs)
54W
No
Ethernet, HDMI, USB
0.3pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402
PG-TSSLP-2-4
TVS DIODE 5.5VWM 30VC PGTSSLP24
Infineon Technologies
130.178
In Stock
1 : 0,13000 €
Cut Tape (CT)
15.000 : 0,05845 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.5V (Max)
7.3V (Typ)
30V
2A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
8.637
In Stock
1 : 0,13000 €
Cut Tape (CT)
10.000 : 0,03012 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
SOD-323
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
1.424.299
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02754 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
134.263
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,09097 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
1120pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
TO-214AC SMA Top
TVS DIODE 40VWM 64.5VC DO214AC
Littelfuse Inc.
70.326
In Stock
1 : 0,14000 €
Cut Tape (CT)
5.000 : 0,06510 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
40V
44.4V
64.5V
6.2A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
3-SMD
TVS DIODE 4VWM 8VC SLP0603P2X3F
Semtech Corporation
40.150
In Stock
1 : 0,14000 €
Cut Tape (CT)
15.000 : 0,13562 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
4V
6V
8V
20A (8/20µs)
160W
No
USB
0.65pF @ 1MHz
-
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
TO-214AC SMA Top
TVS DIODE 6VWM 10.3VC DO214AC
Littelfuse Inc.
35.814
In Stock
1 : 0,14000 €
Cut Tape (CT)
5.000 : 0,06455 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
38.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMBJ11CA-HRA
TVS DIODE 18VWM 29.2VC DO214AA
Littelfuse Inc.
23.473
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,07057 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
20.6A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
NSR0140P2T5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
227.599
In Stock
This product has a maximum purchase limit
1 : 0,15000 €
Cut Tape (CT)
8.000 : 0,03795 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SPHV24-01ETG-C
TVS DIODE 6VWM 15.6VC SOD882
Littelfuse Inc.
139.029
In Stock
1 : 0,15000 €
Cut Tape (CT)
10.000 : 0,05852 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V (Max)
8.5V (Typ)
15.6V
10A (8/20µs)
-
No
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SOD-323
TVS DIODE 20VWM 30VC SOD323
Diodes Incorporated
112.332
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,08687 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20V (Max)
21V
30V
3A (8/20µs)
90W
No
General Purpose
10pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 101.006

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.