CC0402KRX5R7BB474 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Knowles Novacap
In Stock: 24.315
Unit Price: 2,07000 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,02320 €
Datasheet

Direct


KYOCERA AVX
In Stock: 10.041
Unit Price: 0,50000 €
Datasheet

Upgrade


TDK
In Stock: 1.275.270
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 64.473
Unit Price: 0,10000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 281.551
Unit Price: 0,15000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 181.119
Unit Price: 0,09000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


TDK
In Stock: 62.557
Unit Price: 0,18000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 4.368
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 39.817
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02195 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.664.973
Unit Price: 0,43000 €
Datasheet
0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX5R7BB474

DigiKey Part Number
13-CC0402KRX5R7BB474TR-ND - Tape & Reel (TR)
13-CC0402KRX5R7BB474CT-ND - Cut Tape (CT)
13-CC0402KRX5R7BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R7BB474
Description
CAP CER 0.47UF 16V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX5R7BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05700 €0,57 €
500,03940 €1,97 €
1000,03410 €3,41 €
5000,02518 €12,59 €
1.0000,02244 €22,44 €
2.5000,01956 €48,90 €
5.0000,01784 €89,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01563 €156,30 €
20.0000,01452 €290,40 €
30.0000,01396 €418,80 €
50.0000,01334 €667,00 €
70.0000,01298 €908,60 €
100.0000,01264 €1.264,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €