GRM155C81C474KE01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 62.652
Unit Price: 0,18000 €
Datasheet

Similar


TDK
In Stock: 169.987
Unit Price: 0,22000 €
Datasheet
0.47 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C81C474KE01D

DigiKey Part Number
490-16357-2-ND - Tape & Reel (TR)
490-16357-1-ND - Cut Tape (CT)
490-16357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C81C474KE01D
Description
CAP CER 0.47UF 16V X6S 0402
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C81C474KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02934 €293,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €