
0402X474K160CT | |
|---|---|
DigiKey Part Number | 1292-0402X474K160CTTR-ND - Tape & Reel (TR) 1292-0402X474K160CT-ND - Cut Tape (CT) 1292-0402X474K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X474K160CT |
Description | CAP CER 0.47UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01220 € | 1,22 € |
| 500 | 0,00854 € | 4,27 € |
| 1.000 | 0,00745 € | 7,45 € |
| 2.500 | 0,00629 € | 15,72 € |
| 5.000 | 0,00560 € | 28,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00503 € | 50,30 € |
| 20.000 | 0,00456 € | 91,20 € |
| 30.000 | 0,00432 € | 129,60 € |
| 50.000 | 0,00406 € | 203,00 € |
| 70.000 | 0,00391 € | 273,70 € |
| 100.000 | 0,00376 € | 376,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

