New Product
RTD Platinum (Pt) 3850ppm/°C Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5220016

DigiKey Part Number
1759-5220016-ND
Manufacturer
Manufacturer Product Number
5220016
Description
SENSOR RTD MT1034 PT1000 METAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bag
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 150°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
0.3 mA
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,48000 €7,48 €
56,75800 €33,79 €
106,48900 €64,89 €
256,16760 €154,19 €
505,94800 €297,40 €
1005,74670 €574,67 €
5005,34132 €2.670,66 €
1.0005,19023 €5.190,23 €
Manufacturers Standard Package
Unit Price without VAT:7,48000 €
Unit Price with VAT:8,75160 €