New Product
RTD Platinum (Pt) 3850ppm/°C Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5220179

DigiKey Part Number
1759-5220179-ND
Manufacturer
Manufacturer Product Number
5220179
Description
SENSOR RTD MT2060 PT1000 METAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bag
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-40°C ~ 500°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
0.3 mA
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,91000 €9,91 €
58,98400 €44,92 €
108,64000 €86,40 €
258,22720 €205,68 €
507,94540 €397,27 €
1007,68670 €768,67 €
5007,16564 €3.582,82 €
1.0006,97138 €6.971,38 €
Manufacturers Standard Package
Unit Price without VAT:9,91000 €
Unit Price with VAT:11,59470 €