
5220099 | |
|---|---|
DigiKey Part Number | 1759-5220099-ND |
Manufacturer | |
Manufacturer Product Number | 5220099 |
Description | SENSOR RTD EC1540 PT1000 POLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 200°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 5 | 5,96600 € | 29,83 € |
| 10 | 5,72400 € | 57,24 € |
| 25 | 5,43640 € | 135,91 € |
| 50 | 5,23960 € | 261,98 € |
| 100 | 5,05940 € | 505,94 € |
| 500 | 4,69634 € | 2.348,17 € |
| 1.000 | 4,56104 € | 4.561,04 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,73370 € |








