



885012208090 | |
|---|---|
DigiKey Part Number | 732-7703-2-ND - Tape & Reel (TR) 732-7703-1-ND - Cut Tape (CT) 732-7703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208090 |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208090 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C334K5REC7210 | KEMET | 8.015 | 399-C1206C334K5REC7210CT-ND | 0,26000 € | Parametric Equivalent |
| C1206C334K5RECTU | KEMET | 7.902 | 399-C1206C334K5RECTUCT-ND | 0,26000 € | Parametric Equivalent |
| CL31B334KBFNNNE | Samsung Electro-Mechanics | 641.366 | 1276-1138-1-ND | 0,15000 € | Parametric Equivalent |
| GMC31X7R334K50NT | Cal-Chip Electronics, Inc. | 6.554 | 4713-GMC31X7R334K50NTCT-ND | 0,08000 € | Parametric Equivalent |
| GMT31X7R334K50NT3 | Cal-Chip Electronics, Inc. | 3.000 | 4713-GMT31X7R334K50NT3CT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07340 € | 7,34 € |
| 500 | 0,05648 € | 28,24 € |
| 1.000 | 0,05127 € | 51,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04485 € | 134,55 € |
| 6.000 | 0,04171 € | 250,26 € |
| 9.000 | 0,04013 € | 361,17 € |
| 15.000 | 0,03839 € | 575,85 € |
| 21.000 | 0,03737 € | 784,77 € |
| 30.000 | 0,03639 € | 1.091,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |


