New at DigiKey
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT31X7R334K50NT3

DigiKey Part Number
4713-GMT31X7R334K50NT3TR-ND - Tape & Reel (TR)
4713-GMT31X7R334K50NT3CT-ND - Cut Tape (CT)
4713-GMT31X7R334K50NT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT31X7R334K50NT3
Description
CAP0805 COG 180PF 5% 50V AEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21400 €2,14 €
500,15860 €7,93 €
1000,14160 €14,16 €
5000,11302 €56,51 €
1.0000,10420 €104,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09331 €279,93 €
6.0000,08798 €527,88 €
9.0000,08531 €767,79 €
15.0000,08236 €1.235,40 €
21.0000,08063 €1.693,23 €
30.0000,07897 €2.369,10 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42120 €