
GMC31X7R334K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R334K50NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R334K50NTCT-ND - Cut Tape (CT) 4713-GMC31X7R334K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R334K50NT |
Description | CAP1206 X7R .33UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,04790 € | 4,79 € |
| 1.000 | 0,03940 € | 39,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03588 € | 107,64 € |
| 6.000 | 0,03383 € | 202,98 € |
| 9.000 | 0,03269 € | 294,21 € |
| 15.000 | 0,03130 € | 469,50 € |
| 21.000 | 0,03042 € | 638,82 € |
| 30.000 | 0,02952 € | 885,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

