Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT15N470J500CT | |
|---|---|
DigiKey Part Number | 1292-MT15N470J500CTTR-ND - Tape & Reel (TR) 1292-MT15N470J500CT-ND - Cut Tape (CT) 1292-MT15N470J500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT15N470J500CT |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00680 € | 0,68 € |
| 500 | 0,00464 € | 2,32 € |
| 1.000 | 0,00398 € | 3,98 € |
| 2.500 | 0,00331 € | 8,28 € |
| 5.000 | 0,00290 € | 14,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00257 € | 25,70 € |
| 20.000 | 0,00229 € | 45,80 € |
| 30.000 | 0,00215 € | 64,50 € |
| 50.000 | 0,00200 € | 100,00 € |
| 70.000 | 0,00191 € | 133,70 € |
| 100.000 | 0,00183 € | 183,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |










