
AQ0402JRNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-AQ0402JRNPO9BN470TR-ND - Tape & Reel (TR) 13-AQ0402JRNPO9BN470CT-ND - Cut Tape (CT) 13-AQ0402JRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402JRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JRNPO9BN470 | YAGEO | 36.070 | 311-3025-1-ND | 0,08000 € | Parametric Equivalent |
| CGJ2B2C0G1H470J050BA | TDK | 372 | 445-13296-1-ND | 0,11000 € | Direct |
| C0402C470J5GACAUTO | KEMET | 237.205 | 399-6837-1-ND | 0,08000 € | Parametric Equivalent |
| CBR04C470J5GACAUTO | KEMET | 17.379 | 399-CBR04C470J5GACAUTOCT-ND | 0,19000 € | Parametric Equivalent |
| CGA2B2C0G1H470J050BA | TDK | 201.245 | 445-5592-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05350 € | 5,35 € |
| 500 | 0,04042 € | 20,21 € |
| 1.000 | 0,03643 € | 36,43 € |
| 2.500 | 0,03222 € | 80,55 € |
| 5.000 | 0,02968 € | 148,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02628 € | 262,80 € |
| 20.000 | 0,02465 € | 493,00 € |
| 30.000 | 0,02383 € | 714,90 € |
| 50.000 | 0,02293 € | 1.146,50 € |
| 70.000 | 0,02240 € | 1.568,00 € |
| 100.000 | 0,02189 € | 2.189,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

