
CL05C470JB51PNC | |
|---|---|
DigiKey Part Number | 1276-6610-2-ND - Tape & Reel (TR) 1276-6610-1-ND - Cut Tape (CT) 1276-6610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C470JB51PNC |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C470JB51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01800 € | 1,80 € |
| 500 | 0,01288 € | 6,44 € |
| 1.000 | 0,01130 € | 11,30 € |
| 2.500 | 0,00965 € | 24,12 € |
| 5.000 | 0,00866 € | 43,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00784 € | 78,40 € |
| 20.000 | 0,00718 € | 143,60 € |
| 30.000 | 0,00684 € | 205,20 € |
| 50.000 | 0,00647 € | 323,50 € |
| 70.000 | 0,00625 € | 437,50 € |
| 100.000 | 0,00605 € | 605,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

