1206X476M160CT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 2.000
Unit Price: 0,31511 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 78.623
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 34.324
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 91.912
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8.454
Unit Price: 1,69000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4.761
Unit Price: 0,62000 €
Datasheet
47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206X476M160CT

DigiKey Part Number
1292-1206X476M160CTTR-ND - Tape & Reel (TR)
1292-1206X476M160CT-ND - Cut Tape (CT)
1292-1206X476M160CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206X476M160CT
Description
CAP CER 47UF 16V X5R 1206
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206X476M160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,42713 €854,26 €
4.0000,41187 €1.647,48 €
10.0000,39662 €3.966,20 €
14.0000,38899 €5.445,86 €
Manufacturers Standard Package
Unit Price without VAT:0,42713 €
Unit Price with VAT:0,49974 €