


EMK316BBJ476ML-T | |
|---|---|
DigiKey Part Number | 587-5425-2-ND - Tape & Reel (TR) 587-5425-1-ND - Cut Tape (CT) 587-5425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BBJ476ML-T |
Description | CAP CER 47UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316BBJ476ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33100 € | 3,31 € |
| 50 | 0,25100 € | 12,55 € |
| 100 | 0,22620 € | 22,62 € |
| 500 | 0,18418 € | 92,09 € |
| 1.000 | 0,17123 € | 171,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15293 € | 305,86 € |
| 4.000 | 0,14457 € | 578,28 € |
| 6.000 | 0,14039 € | 842,34 € |
| 10.000 | 0,13575 € | 1.357,50 € |
| 14.000 | 0,13304 € | 1.862,56 € |
| 20.000 | 0,13043 € | 2.608,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

