
KGM31HR51C476MU | |
|---|---|
DigiKey Part Number | 478-KGM31HR51C476MUTR-ND - Tape & Reel (TR) 478-KGM31HR51C476MUCT-ND - Cut Tape (CT) 478-KGM31HR51C476MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR51C476MU |
Description | CAP CER 47UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,13600 € | 11,36 € |
| 50 | 0,91660 € | 45,83 € |
| 100 | 0,84860 € | 84,86 € |
| 500 | 0,73394 € | 366,97 € |
| 1.000 | 0,69843 € | 698,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66921 € | 1.338,42 € |
| 4.000 | 0,64513 € | 2.580,52 € |
| 6.000 | 0,63307 € | 3.798,42 € |
| 10.000 | 0,61970 € | 6.197,00 € |
| 14.000 | 0,61187 € | 8.566,18 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |

