VJ0805Y104MXAMT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09222 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 28.727
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,11113 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,11516 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,08886 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,09230 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,39430 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 9.979
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 604
Unit Price: 0,34000 €
Datasheet

Direct


KEMET
In Stock: 787.454
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 53.910
Unit Price: 0,13000 €
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104MXAMT

DigiKey Part Number
720-2031-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y104MXAMT
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104MXAMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,07089 €425,34 €
Unit Price without VAT:0,07089 €
Unit Price with VAT:0,08294 €