
VJ0805Y104MXAMR | |
|---|---|
DigiKey Part Number | 720-VJ0805Y104MXAMRTR-ND - Tape & Reel (TR) 720-VJ0805Y104MXAMRCT-ND - Cut Tape (CT) 720-VJ0805Y104MXAMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104MXAMR |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104MXAMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14860 € | 7,43 € |
| 100 | 0,13240 € | 13,24 € |
| 500 | 0,10492 € | 52,46 € |
| 1.000 | 0,09646 € | 96,46 € |
| 2.500 | 0,08755 € | 218,88 € |
| 5.000 | 0,08217 € | 410,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07775 € | 777,50 € |
| 20.000 | 0,07411 € | 1.482,20 € |
| 30.000 | 0,07229 € | 2.168,70 € |
| 50.000 | 0,07027 € | 3.513,50 € |
| 70.000 | 0,06908 € | 4.835,60 € |
| 100.000 | 0,06795 € | 6.795,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

