GA0805Y104MBABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11113 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11516 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11995 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12395 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09433 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3.022
Unit Price: 0,40000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11272 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11667 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11113 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10138 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11113 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5.787
Unit Price: 0,46000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08886 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6.951
Unit Price: 0,39000 €
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y104MBABT31G

DigiKey Part Number
GA0805Y104MBABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y104MBABT31G
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y104MBABT31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,11516 €690,96 €
Unit Price without VAT:0,11516 €
Unit Price with VAT:0,13474 €