VJ0402A560JXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,43042 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6.876
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03108 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01929 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01662 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9.379
Unit Price: 0,18000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03271 €
Datasheet

Upgrade


YAGEO
In Stock: 5.162
Unit Price: 0,08000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 11.962
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 181.965
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.649
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 48.236
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00950 €
Datasheet
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A560JXAPW1BC

DigiKey Part Number
VJ0402A560JXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A560JXAPW1BC
Description
CAP CER 56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A560JXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A560FXAACVishay Vitramon0VJ0402A560FXAAC-ND0,43042 €Upgrade
VJ0402A560FXACW1BCVishay Vitramon6.876720-VJ0402A560FXACW1BCCT-ND0,19000 €Upgrade
VJ0402A560FXAPW1BCVishay Vitramon0VJ0402A560FXAPW1BC-ND0,03108 €Upgrade
VJ0402A560GXACW1BCVishay Vitramon0VJ0402A560GXACW1BC-ND0,01929 €Upgrade
VJ0402A560GXAPW1BCVishay Vitramon0VJ0402A560GXAPW1BC-ND0,01662 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,01147 €573,50 €
Manufacturers Standard Package
Unit Price without VAT:0,01147 €
Unit Price with VAT:0,01342 €