56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402GRNPO9BN560

DigiKey Part Number
311-1656-2-ND - Tape & Reel (TR)
311-1656-1-ND - Cut Tape (CT)
311-1656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402GRNPO9BN560
Description
CAP CER 56PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402GRNPO9BN560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402GRNPO9BN560YAGEO19.90013-AC0402GRNPO9BN560CT-ND0,09000 €Parametric Equivalent
VJ0402A560FXACW1BCVishay Vitramon6.876720-VJ0402A560FXACW1BCCT-ND0,19000 €Upgrade
GCM1555C1H560GA16DMurata Electronics5.560490-GCM1555C1H560GA16DCT-ND0,08000 €Parametric Equivalent
GMC04CG560G50NTCal-Chip Electronics, Inc.29.0004713-GMC04CG560G50NTCT-ND0,08000 €Parametric Equivalent
KGM05ACG1H560GHKYOCERA AVX2.250478-KGM05ACG1H560GHCT-ND0,39000 €Parametric Equivalent
In-Stock: 5.162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
500,02100 €1,05 €
1000,01800 €1,80 €
5000,01294 €6,47 €
1.0000,01135 €11,35 €
2.5000,00971 €24,27 €
5.0000,00872 €43,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00753 €75,30 €
20.0000,00689 €137,80 €
30.0000,00658 €197,40 €
50.0000,00622 €311,00 €
70.0000,00602 €421,40 €
100.0000,00582 €582,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €