Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A560JXAAP | |
|---|---|
DigiKey Part Number | VJ0402A560JXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A560JXAAP |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A560JXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A560FXAAC | Vishay Vitramon | 0 | VJ0402A560FXAAC-ND | 0,43042 € | Upgrade |
| GA0402A560JXAAC31G | Vishay Vitramon | 0 | GA0402A560JXAAC31G-ND | 0,04750 € | Parametric Equivalent |
| GA0402A560JXAAP31G | Vishay Vitramon | 0 | GA0402A560JXAAP31G-ND | 0,07587 € | Parametric Equivalent |
| VJ0402A560JLAAJ32 | Vishay Vitramon | 0 | 720-VJ0402A560JLAAJ32TR-ND | 0,13637 € | Parametric Equivalent |
| VJ0402A560JXAAC | Vishay Vitramon | 9.379 | 720-VJ0402A560JXAACCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03271 € | 327,10 € |
| Unit Price without VAT: | 0,03271 € |
|---|---|
| Unit Price with VAT: | 0,03827 € |




