TR3E685K050C0500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 2,59000 €
Datasheet

Similar


Vishay Sprague
In Stock: 4.048
Unit Price: 1,16000 €
Datasheet

Similar


Vishay Sprague
In Stock: 194
Unit Price: 2,11000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.635
Unit Price: 1,44000 €
Datasheet

Similar


Vishay Sprague
In Stock: 285
Unit Price: 2,70000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,31854 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 4,80000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,29072 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,12020 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,83988 €
Datasheet

Direct


KYOCERA AVX
In Stock: 495
Unit Price: 2,02000 €
Datasheet

Similar


KEMET
In Stock: 390
Unit Price: 2,02000 €
Datasheet

Similar


KEMET
In Stock: 1.452
Unit Price: 1,95000 €
Datasheet

Similar


KEMET
In Stock: 1.501
Unit Price: 2,45000 €
Datasheet
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E685K050C0500

DigiKey Part Number
718-1549-2-ND - Tape & Reel (TR)
718-1549-1-ND - Cut Tape (CT)
718-1549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3E685K050C0500
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E685K050C0500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,90218 €760,87 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
13,31000 €3,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,87270 €