593D225X9035B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,37162 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,81000 €
Datasheet

Similar


Vishay Sprague
In Stock: 7.732
Unit Price: 0,54000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.900
Unit Price: 1,21000 €
Datasheet

Direct


KEMET
In Stock: 10.951
Unit Price: 1,53000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 939
Unit Price: 0,90000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.051
Unit Price: 0,81000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.127
Unit Price: 0,64000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,21269 €
Datasheet

Similar


KEMET
In Stock: 7.332
Unit Price: 0,57000 €
Datasheet

Similar


KEMET
In Stock: 1.400
Unit Price: 1,20000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 26.902
Unit Price: 0,46000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 17.928
Unit Price: 1,08000 €
Datasheet
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
6032-28 (EIA)

593D225X9035B2TE3

DigiKey Part Number
593D225X9035B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D225X9035B2TE3
Description
CAP TANT 2.2UF 10% 35V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D225X9035B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27558 €551,16 €
Manufacturers Standard Package
Unit Price without VAT:0,27558 €
Unit Price with VAT:0,32243 €