
TR3B225K035C1500 | |
|---|---|
DigiKey Part Number | 718-1763-2-ND - Tape & Reel (TR) 718-1763-1-ND - Cut Tape (CT) 718-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B225K035C1500 |
Description | CAP TANT 2.2UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B225K035C1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79500 € | 7,95 € |
| 50 | 0,63040 € | 31,52 € |
| 100 | 0,57940 € | 57,94 € |
| 500 | 0,49330 € | 246,65 € |
| 1.000 | 0,46669 € | 466,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44478 € | 889,56 € |
| 4.000 | 0,42674 € | 1.706,96 € |
| 6.000 | 0,41770 € | 2.506,20 € |
| 10.000 | 0,40768 € | 4.076,80 € |
| 14.000 | 0,40182 € | 5.625,48 € |
| 20.000 | 0,39619 € | 7.923,80 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

