
T494B225K035AT | |
|---|---|
DigiKey Part Number | 399-T494B225K035ATTR-ND - Tape & Reel (TR) 399-T494B225K035ATCT-ND - Cut Tape (CT) 399-T494B225K035ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B225K035AT |
Description | CAP TANT 2.2UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B225K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78300 € | 7,83 € |
| 50 | 0,61980 € | 30,99 € |
| 100 | 0,56950 € | 56,95 € |
| 500 | 0,48438 € | 242,19 € |
| 1.000 | 0,45805 € | 458,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43637 € | 872,74 € |
| 4.000 | 0,41852 € | 1.674,08 € |
| 6.000 | 0,40958 € | 2.457,48 € |
| 10.000 | 0,39967 € | 3.996,70 € |
| 14.000 | 0,39387 € | 5.514,18 € |
| 20.000 | 0,38829 € | 7.765,80 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

