Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade

173D225X0020V | |
|---|---|
DigiKey Part Number | 173D225X0020V-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D225X0020V |
Description | CAP TANT 2.2UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D225X0020V Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±20% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D225X0025V | Vishay Sprague | 0 | 173D225X0025V-ND | 1,21723 € | Upgrade |
| 173D225X5020U | Vishay Sprague | 0 | 173D225X5020U-ND | 1,75385 € | Upgrade |
| 173D225X5020V | Vishay Sprague | 0 | 173D225X5020V-ND | 1,81930 € | Upgrade |
| 173D225X9020V | Vishay Sprague | 0 | 173D225X9020V-ND | 1,21723 € | Upgrade |
| 173D225X9025V | Vishay Sprague | 0 | 173D225X9025V-ND | 1,21723 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21723 € | 1.217,23 € |
| Unit Price without VAT: | 1,21723 € |
|---|---|
| Unit Price with VAT: | 1,42416 € |



