Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

T322B225K020AS | |
|---|---|
DigiKey Part Number | 399-1494-ND |
Manufacturer | |
Manufacturer Product Number | T322B225K020AS |
Description | CAP TANT 2.2UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V Axial 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B225K020AS Models |
Category | ESR (Equivalent Series Resistance) 7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322B225K020AT | KEMET | 61 | 399-4570-ND | 3,58000 € | Direct |
| T322B225K025AS | KEMET | 0 | 399-1508-ND | 4,24000 € | Upgrade |
| 173D225X9020V | Vishay Sprague | 0 | 173D225X9020V-ND | 1,21723 € | Direct |
| 173D225X9020VW | Vishay Sprague | 0 | 173D225X9020VW-ND | 1,21723 € | Direct |
| 173D225X5020U | Vishay Sprague | 0 | 173D225X5020U-ND | 1,75385 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 2,26265 € | 153,86 € |
| Unit Price without VAT: | 2,26265 € |
|---|---|
| Unit Price with VAT: | 2,64730 € |



