173D225X9020V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,17852 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,21901 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,84280 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,84280 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,29103 €
Datasheet

Upgrade


KEMET
In Stock: 47
Unit Price: 4,29000 €
Datasheet

Similar


KEMET
In Stock: 114
Unit Price: 3,62000 €
Datasheet
2.2 µF Molded Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D225X9020V

DigiKey Part Number
173D225X9020V-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D225X9020V
Description
CAP TANT 2.2UF 10% 20V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D225X9020V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,84280 €842,80 €
Manufacturers Standard Package
Unit Price without VAT:0,84280 €
Unit Price with VAT:0,98608 €