SI3410DV-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 6.432
Unit Price: 0,98000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.209
Unit Price: 0,48000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12.280
Unit Price: 0,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.024
Unit Price: 0,77000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 18.149
Unit Price: 0,74000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 556
Unit Price: 1,02000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.343
Unit Price: 0,90000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.561
Unit Price: 0,73000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.266
Unit Price: 0,96000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,44688 €
Datasheet
N-Channel 30 V 8A (Tc) 2W (Ta), 4.1W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3410DV-T1-E3

DigiKey Part Number
SI3410DV-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3410DV-T1-E3
Description
MOSFET N-CH 30V 8A 6TSOP
Customer Reference
Detailed Description
N-Channel 30 V 8A (Tc) 2W (Ta), 4.1W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19.5mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1295 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 4.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes