N-Channel 30 V 4.5A (Ta) 1W (Tc) Surface Mount TUMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF6E045AJTCR

DigiKey Part Number
RF6E045AJTCRTR-ND - Tape & Reel (TR)
RF6E045AJTCRCT-ND - Cut Tape (CT)
RF6E045AJTCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF6E045AJTCR
Description
MOSFET N-CHANNEL 30V 4.5A TUMT6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4.5A (Ta) 1W (Tc) Surface Mount TUMT6
Datasheet
 Datasheet
EDA/CAD Models
RF6E045AJTCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
23.7mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.1 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TUMT6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.024
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,47600 €4,76 €
1000,30880 €30,88 €
5000,23680 €118,40 €
1.0000,21361 €213,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18413 €552,39 €
6.0000,16928 €1.015,68 €
9.0000,16172 €1.455,48 €
15.0000,15322 €2.298,30 €
21.0000,14819 €3.111,99 €
30.0000,14630 €4.389,00 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,90090 €