Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



T55V337M2R5C0025 | |
|---|---|
DigiKey Part Number | 3581-T55V337M2R5C0025TR-ND - Tape & Reel (TR) 3581-T55V337M2R5C0025CT-ND - Cut Tape (CT) 3581-T55V337M2R5C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V337M2R5C0025 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55V337M2R5C0025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M2R5ATE025 | KEMET | 100.321 | 399-4105-1-ND | 1,65000 € | Direct |
| T520W337M2R5ATE025 | KEMET | 2.339 | 399-12341-1-ND | 2,26000 € | Direct |
| 2R5TPE330M | Panasonic Industry | 8.951 | P16545CT-ND | 1,75000 € | Parametric Equivalent |
| T591V337M2R5ATE025 | KEMET | 0 | 399-12287-2-ND | 1,12430 € | Parametric Equivalent |
| TCJY337M002R0025 | KYOCERA AVX | 0 | 478-9509-2-ND | 0,56628 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,14200 € | 11,42 € |
| 50 | 0,92200 € | 46,10 € |
| 100 | 0,85380 € | 85,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,71375 € | 571,00 € |
| 2.400 | 0,66685 € | 1.600,44 € |
| 4.000 | 0,64951 € | 2.598,04 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |






