

2R5TPE330M | |
|---|---|
DigiKey Part Number | P16545TR-ND - Tape & Reel (TR) P16545CT-ND - Cut Tape (CT) P16545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE330M |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE330M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R5TPE330MI | Panasonic Industry | 560 | P16202CT-ND | 2,00000 € | MFR Recommended |
| T520V337M2R5ATE025 | KEMET | 100.321 | 399-4105-1-ND | 1,65000 € | Direct |
| T520W337M2R5ATE025 | KEMET | 2.339 | 399-12341-1-ND | 2,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,18600 € | 11,86 € |
| 50 | 0,96020 € | 48,01 € |
| 100 | 0,89040 € | 89,04 € |
| 500 | 0,77254 € | 386,27 € |
| 1.000 | 0,73606 € | 736,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69095 € | 2.072,85 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,04750 € |

