
TCJY337M002R0025E | |
|---|---|
DigiKey Part Number | 478-TCJY337M002R0025ETR-ND - Tape & Reel (TR) 478-TCJY337M002R0025ECT-ND - Cut Tape (CT) 478-TCJY337M002R0025EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY337M002R0025E |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,07000 € | 10,70 € |
| 50 | 0,86100 € | 43,05 € |
| 100 | 0,79640 € | 79,64 € |
| 500 | 0,68732 € | 343,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65355 € | 653,55 € |
| 3.000 | 0,61183 € | 1.835,49 € |
| 5.000 | 0,59640 € | 2.982,00 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

