U2D-E3/52T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 519.440
Unit Price: 0,34000 €
Datasheet

Direct


STMicroelectronics
In Stock: 5.033
Unit Price: 0,37000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,23367 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10.054
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 31.863
Unit Price: 0,39000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: 0,45000 €
Datasheet
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U2D-E3/52T

DigiKey Part Number
U2D-E3/52TGITR-ND - Tape & Reel (TR)
U2D-E3/52TGICT-ND - Cut Tape (CT)
U2D-E3/52TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U2D-E3/52T
Description
DIODE STANDARD 200V 2A DO214AA
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
27 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types