Parametric Equivalent
Parametric Equivalent
Similar
Similar



CMR3U-02M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR3U-02MTR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMR3U-02M TR13 PBFREE |
Description | DIODE STANDARD 200V 3A SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23367 € | 701,01 € |
| 6.000 | 0,21572 € | 1.294,32 € |
| 9.000 | 0,20658 € | 1.859,22 € |
| 15.000 | 0,19630 € | 2.944,50 € |
| 21.000 | 0,19471 € | 4.088,91 € |
| Unit Price without VAT: | 0,23367 € |
|---|---|
| Unit Price with VAT: | 0,27339 € |





