
ES2LDH | |
|---|---|
DigiKey Part Number | 1801-ES2LDHTR-ND - Tape & Reel (TR) 1801-ES2LDHCT-ND - Cut Tape (CT) 1801-ES2LDHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2LDH |
Description | DIODE STANDARD 200V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2LDH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,17610 € | 17,61 € |
| 500 | 0,13230 € | 66,15 € |
| 1.000 | 0,11817 € | 118,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10020 € | 300,60 € |
| 6.000 | 0,09113 € | 546,78 € |
| 9.000 | 0,08651 € | 778,59 € |
| 15.000 | 0,08132 € | 1.219,80 € |
| 21.000 | 0,07824 € | 1.643,04 € |
| 30.000 | 0,07526 € | 2.257,80 € |
| 75.000 | 0,06960 € | 5.220,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

