MMSZ5238B-E3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3.182
Unit Price: 0,14000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.985
Unit Price: 0,14000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,06172 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.880
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,05585 €
Datasheet
Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5238B-E3-08

DigiKey Part Number
MMSZ5238B-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5238B-E3-08
Description
DIODE ZENER 8.7V 500MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,06266 €939,90 €
30.0000,05772 €1.731,60 €
45.0000,05521 €2.484,45 €
75.0000,05239 €3.929,25 €
105.0000,05099 €5.353,95 €
Manufacturers Standard Package
Unit Price without VAT:0,06266 €
Unit Price with VAT:0,07331 €