
DDZ9V1BQ-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9V1BQ-7TR-ND - Tape & Reel (TR) 31-DDZ9V1BQ-7CT-ND - Cut Tape (CT) 31-DDZ9V1BQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9V1BQ-7 |
Description | DIODE ZENER 9.1V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 470 mW ±2.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,04432 € | 22,16 € |
| 1.000 | 0,04389 € | 43,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02754 € | 82,62 € |
| 6.000 | 0,02644 € | 158,64 € |
| 9.000 | 0,02451 € | 220,59 € |
| 15.000 | 0,02377 € | 356,55 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

