MMSZ5238B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3.182
Unit Price: 0,14000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.985
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.178
Unit Price: 0,14000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04576 €
Datasheet

Similar


onsemi
In Stock: 157.830
Unit Price: 0,09000 €
Datasheet
Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5238B-7

DigiKey Part Number
MMSZ5238B-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5238B-7
Description
DIODE ZENER 8.7V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5238B-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,05585 €1.675,50 €
75.0000,05379 €4.034,25 €
Unit Price without VAT:0,05585 €
Unit Price with VAT:0,06534 €