BZG05C4V3-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,66000 €
Datasheet
New at DigiKey
Image for BZG05C4V3-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C4V3-M3_A-18

DigiKey Part Number
112-BZG05C4V3-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C4V3-M3_A-18
Description
DIODE ZENER 4.3V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 1.25 W ±6.98% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
13 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.98%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B4V3-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B4V3-HM3_A-08TR-ND0,66000 €Parametric Equivalent
BZG05B4V3-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B4V3-HM3_A-18TR-ND0,66000 €Parametric Equivalent
BZG05B4V3-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B4V3-M3_A-08TR-ND0,66000 €Parametric Equivalent
BZG05B4V3-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B4V3-M3_A-18TR-ND0,66000 €Parametric Equivalent
BZG05C4V3-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05C4V3-HM3_A-08TR-ND0,66000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,66000 €0,66 €
20,57500 €1,15 €
30,52667 €1,58 €
50,47400 €2,37 €
70,44286 €3,10 €
100,41300 €4,13 €
250,34480 €8,62 €
500,30220 €15,11 €
1000,26640 €26,64 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,77220 €